Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.050 |
Product Information
Product Overview
Adaptive front lighting connector board with VIPower board slot is designed to connect MCU board such as AEK-MCU-C4MLIT1 with 4x37 connector, two AEK-MOT-SM81M1 stepper motor boards, an AEK-LED-21DISM1 LED driver control board with two L99LD21 LED drivers and providing four independent channels and an EV-VNx actuator board such as the EV-VN7050AS to switch a headlight cooling fan on and off elements for a complete automatic front lighting (AFL) adjustment solution for a LED vehicle headlight.
- Connected boards are controlled via three separate SPIs
- Input voltage from 8VDC to 15VDC
- Board size is 65 x 100mm, maximum component height is 27mm
- Cables included for two stepper motor boards and one LED driver board
- Part of the AutoDevKit initiative
- Qualified to automotive grade
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Board w/ VIPower Board Slot
-
STMicroelectronics AEKD-AFL001 AutoDevKit Adaptive Front Lighting Kit
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate