Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-2APK030M
Order Code4540089
Product RangeSC Series
Technical Datasheet
282 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.380 |
| 10+ | CHF 4.420 |
| 100+ | CHF 4.200 |
| 250+ | CHF 3.950 |
| 500+ | CHF 3.750 |
| 1000+ | CHF 3.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-2APK030M
Order Code4540089
Product RangeSC Series
Technical Datasheet
Connector to ConnectorType A USB Plug to Panel Type A Receptacle
Cable Length - Metric3m
Cable Length - Imperial9.84ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeSC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A USB Plug to Panel Type A Receptacle
Cable Length - Imperial
9.84ft
Jacket Colour
Black
Product Range
SC Series
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001