Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.640 |
10+ | CHF 11.830 |
25+ | CHF 10.880 |
100+ | CHF 9.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoASY39100-003
Order Code4142362
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814