Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.310 |
5+ | CHF 50.240 |
10+ | CHF 46.650 |
Product Information
Product Overview
58-012512VDC is a 12VDC general-purpose holding electromagnet for demanding industrial applications. Holding electromagnets are magnetic devices with steel bodies and internal coils used to securely hold ferromagnetic parts once the coil is energised. The magnets are energised to hold, where electric current is required to turn the magnet ON. Power is then removed to turn the magnet OFF. The holding forces of the securing magnets are largely dependent upon the degree of magnetizability and the surface quality of the parts to be secured. They are ideal for remote hold/release mechanisms. Suitable for use at door locking / holding mechanisms for access control and fire security applications, fire door holders, turnstile barriers, oncology machines and adjustable beds for medical applications, wind turbines in the renewable energy sector, feeder mechanisms for packaging and textile machinery, automated handling systems e.g. pick and place machines and office machines.
- 12VDC voltage
- 100% ED duty cycle
- Ambient temperature range from 0 to 65°C
- IP51 protection
- Bright zinc standard finish
- Class B insulation
Technical Specifications
12V
-
140N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate