Print Page
Image is for illustrative purposes only. Please refer to product description.
161 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No28-11161
Order Code2801976
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC-
Current Rating15A
Length - Metric95.3mm
External Width - Metric444.5mm
Cable Length - Metric3.048m
Length - Imperial3.75"
External Width - Imperial17.5"
Cable Length - Imperial10ft
Product Range-
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
444.5mm
Length - Imperial
3.75"
Cable Length - Imperial
10ft
Supply Voltage VAC
-
Length - Metric
95.3mm
Cable Length - Metric
3.048m
External Width - Imperial
17.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.446265