Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The HG2000E UK is an electronically controlled hot air Professional Heat Gun with UK plug. It is especially suitable for fatigue-free work.
- Slime-line, handy and low weight device
- Continuously adjustable temperature
- Thermofuse + thermal cut-out overheating protection
- <=70dBA Sound level
Applications
Industrial
Technical Specifications
Input Power
-
Heat Temperature Max
600°C
Plug Type
-
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84678900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9