Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 246.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 246.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
86947 is a series 7 professional line GlueMatic 7011 hot-melt glue applicator. In continuous daily use, the GM 7011 with its powerful delivery rate, short heat-up time and temperature settings from 40-230°C is indispensable for processing a wide range of materials. Suitable for glass, rigid PVC, wood, ceramic, leather, paper, paper, lacquered, card/cardboard boxes, tarpaulins, Plexiglas®, PVC, polystyrene, and textiles.
- Output power is 400W, warm-up time is 2 min
- Delivery rate is 35gr/min, Max. stick diameter is 11mm
- LCD temperature display, temperature accuracy +/- is 5°C
- PTC heating element, voltage range (min) is 220V
- Melt temperature range from 40 to 230°C
- Typ F power plug, 110W average power consumption
- Folding box version
- Dimension (L x W x H) is 230 x 70 x 290mm, 1 year warranty
Technical Specifications
Supply Voltage VAC
220V
Power Rating
110W
Plug Type
-
Glue Stick Dia
11mm
Product Range
7 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00119