Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No070212
Order Code1702597
Product RangeSteinel - Heat Gun Nozzles
Also Known AsGTIN UPC EAN: 4007841070212
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.000 |
5+ | CHF 12.040 |
10+ | CHF 11.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No070212
Order Code1702597
Product RangeSteinel - Heat Gun Nozzles
Also Known AsGTIN UPC EAN: 4007841070212
Technical Datasheet
For Use WithSteinel HG2000E, HG2300E, HG2310 LCD Hot Air Tools
Tip / Nozzle StyleSurface
Product RangeSteinel - Heat Gun Nozzles
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Steinel 75mm Surface Nozzle is a professional-grade accessory designed for use with the Steinel HG 2320 heat gun. Engineered for even heat distribution, this wide nozzle is perfect for applications such as paint stripping, plastic welding, and heat shrinking. Its high-quality construction ensures durability, making it a reliable tool for both industrial and DIY tasks.
- 75mm Wide Nozzle: Provides uniform heat distribution for efficient work
- Precision Engineering: Ensures controlled airflow for effective heat application
- Durable Construction: Designed to withstand high temperatures and long-term use
- Compatible with Steinel HG 2320: Secure fit for professional performance
- Ideal for Various Applications: Suitable for paint removal, plastic welding, and more
Technical Specifications
For Use With
Steinel HG2000E, HG2300E, HG2310 LCD Hot Air Tools
Product Range
Steinel - Heat Gun Nozzles
Tip / Nozzle Style
Surface
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84249080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045