Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 62.430 |
| 5+ | CHF 59.600 |
| 10+ | CHF 56.710 |
| 25+ | CHF 50.790 |
| 50+ | CHF 45.610 |
| 100+ | CHF 44.730 |
| 250+ | CHF 42.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 62.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No244361
Order Code2280621
Technical Datasheet
Connector to ConnectorDC LED Receptacle to Free End
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket ColourWhite
Product Range-
Technical Specifications
Connector to Connector
DC LED Receptacle to Free End
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
6.5ft
Jacket Colour
White
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.200491