Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No12224.0-30
Order Code3275324
Product RangeLED 122 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 434.440 |
10+ | CHF 393.590 |
25+ | CHF 355.230 |
50+ | CHF 346.480 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 2,172.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No12224.0-30
Order Code3275324
Product RangeLED 122 Series
Technical Datasheet
Light ColourDaylight
Lumen Output1730lm
Power Rating16W
Supply Voltage120VAC
Light Bar Length700mm
Product RangeLED 122 Series
Technical Specifications
Light Colour
Daylight
Power Rating
16W
Light Bar Length
700mm
Lumen Output
1730lm
Supply Voltage
120VAC
Product Range
LED 122 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.570629
Product traceability