Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No07300.1-01
Order Code3766546
Product RangeSHC 071 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 162.350 |
10+ | CHF 151.570 |
25+ | CHF 136.290 |
50+ | CHF 129.630 |
100+ | CHF 123.350 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 811.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No07300.1-01
Order Code3766546
Product RangeSHC 071 Series
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min18VDC
Sensor TerminalsCable with Connector
Supply Voltage Max30VDC
Sensitivity-
Sensing Accuracy0.2%
Response Time7s
Sensor MountingScrew
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeSHC 071 Series
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
18VDC
Supply Voltage Max
30VDC
Sensing Accuracy
0.2%
Sensor Mounting
Screw
Operating Temperature Max
80°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Cable with Connector
Sensitivity
-
Response Time
7s
Operating Temperature Min
-40°C
Product Range
SHC 071 Series
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069854
Product traceability