Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No07100.2-00
Order Code3766542
Product RangeSHC 071 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 395.640 |
5+ | CHF 368.570 |
10+ | CHF 333.920 |
25+ | CHF 301.370 |
50+ | CHF 293.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 395.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No07100.2-00
Order Code3766542
Product RangeSHC 071 Series
Technical Datasheet
Input Connection TypeM12 Connector - 4 Pole
Output Type-
No. of Output Ports4Ports
Product RangeSHC 071 Series
IP RatingIP40
Technical Specifications
Input Connection Type
M12 Connector - 4 Pole
No. of Output Ports
4Ports
IP Rating
IP40
Output Type
-
Product Range
SHC 071 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.576979
Product traceability