Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 245.600 |
5+ | CHF 228.780 |
10+ | CHF 207.270 |
25+ | CHF 187.080 |
50+ | CHF 182.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 245.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02811.9-00
Order Code2581642
Technical Datasheet
Voltage Rating VAC120V
Output Power250W
External Height - Metric89.9mm
External Width - Metric85mm
External Depth - Metric111mm
External Height - Imperial3.54"
External Width - Imperial3.35"
External Depth - Imperial4.37"
Product Range-
Product Range-
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
89.9mm
External Depth - Metric
111mm
External Width - Imperial
3.35"
Product Range
-
Output Power
250W
External Width - Metric
85mm
External Height - Imperial
3.54"
External Depth - Imperial
4.37"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625061
Product traceability