Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 338.930 |
5+ | CHF 315.720 |
10+ | CHF 286.060 |
25+ | CHF 258.170 |
50+ | CHF 251.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 338.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02700.9-00
Order Code1694632
Technical Datasheet
Voltage Rating VAC120V
Output Power550W
External Height - Metric165.1mm
External Width - Metric128mm
External Depth - Metric100mm
External Height - Imperial6.5"
External Width - Imperial5"
External Depth - Imperial4"
Product Range-
Product Range-
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
165.1mm
External Depth - Metric
100mm
External Width - Imperial
5"
Product Range
-
Output Power
550W
External Width - Metric
128mm
External Height - Imperial
6.5"
External Depth - Imperial
4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.979776
Product traceability