Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 569.800 |
5+ | CHF 530.800 |
10+ | CHF 480.920 |
25+ | CHF 434.040 |
50+ | CHF 423.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 569.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02541.1-03-0003
Order Code2581695
Technical Datasheet
Light ColourWhite
Lumen Output290lm
Power Rating-
Supply Voltage48VDC
Light Bar Length351mm
Product Range-
Technical Specifications
Light Colour
White
Power Rating
-
Light Bar Length
351mm
Lumen Output
290lm
Supply Voltage
48VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192326