Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02541.0-01
Order Code2798636
Product RangeLED 025 Series
Technical Datasheet
77 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 393.000 |
5+ | CHF 366.100 |
10+ | CHF 331.690 |
25+ | CHF 299.350 |
50+ | CHF 291.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 393.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02541.0-01
Order Code2798636
Product RangeLED 025 Series
Technical Datasheet
Light ColourDaylight
Lumen Output900lm
Power Rating5W
Supply Voltage240VAC
Light Bar Length351mm
Product RangeLED 025 Series
Technical Specifications
Light Colour
Daylight
Power Rating
5W
Light Bar Length
351mm
Lumen Output
900lm
Supply Voltage
240VAC
Product Range
LED 025 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94052099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.857304
Product traceability