Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02540.0-00-0003
Order Code2820096
Product RangeLED 025 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 280.910 |
5+ | CHF 264.250 |
10+ | CHF 246.490 |
25+ | CHF 222.060 |
50+ | CHF 210.970 |
100+ | CHF 200.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 280.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02540.0-00-0003
Order Code2820096
Product RangeLED 025 Series
Technical Datasheet
Light ColourDaylight
Lumen Output900lm
Power Rating5W
Supply Voltage240VAC
Light Bar Length351mm
Product RangeLED 025 Series
Technical Specifications
Light Colour
Daylight
Power Rating
5W
Light Bar Length
351mm
Lumen Output
900lm
Supply Voltage
240VAC
Product Range
LED 025 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197316
Product traceability