Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.680 |
5+ | CHF 31.430 |
10+ | CHF 29.190 |
25+ | CHF 26.940 |
50+ | CHF 25.260 |
100+ | CHF 22.690 |
250+ | CHF 22.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01610.0-01
Order Code1694452
Technical Datasheet
Voltage Rating VAC30V
Output Power13W
External Height - Metric59.9mm
External Width - Metric12mm
External Depth - Metric12mm
External Height - Imperial2.36"
External Width - Imperial0.49"
External Depth - Imperial0.49"
Product Range-
Product Range-
Technical Specifications
Voltage Rating VAC
30V
External Height - Metric
59.9mm
External Depth - Metric
12mm
External Width - Imperial
0.49"
Product Range
-
Output Power
13W
External Width - Metric
12mm
External Height - Imperial
2.36"
External Depth - Imperial
0.49"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288