Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01420.2-00
Order Code3296291
Product RangeCSS 014 Series
Technical Datasheet
49 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 275.550 |
5+ | CHF 256.710 |
10+ | CHF 232.570 |
25+ | CHF 209.890 |
50+ | CHF 204.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 275.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01420.2-00
Order Code3296291
Product RangeCSS 014 Series
Technical Datasheet
Signal Conditioner InputHumidity, Temperature
Signal Conditioner Output4mA to 20mA
No. of Output Channels-
Accuracy-
Output Accuracy-
Supply Voltage24VDC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product RangeCSS 014 Series
Technical Specifications
Signal Conditioner Input
Humidity, Temperature
No. of Output Channels
-
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
-
Signal Conditioner Output
4mA to 20mA
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
CSS 014 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073483