Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 87.090 |
5+ | CHF 83.090 |
10+ | CHF 79.230 |
25+ | CHF 71.000 |
50+ | CHF 63.650 |
100+ | CHF 62.490 |
250+ | CHF 59.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 87.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01175.0-00
Order Code4337733
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Thermostat TypeProgrammable
Reset Temperature-
Contact Rating10A at 250VAC
Contact OperationNormally Open, Normally Closed
Switching Temperature-
Switching Voltage Max250VAC
Switching Current Max10A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product Range-
SVHCLead
Technical Specifications
Transducer Function
Thermoelectric Cooler
Reset Temperature
-
Contact Operation
Normally Open, Normally Closed
Switching Voltage Max
250VAC
Thermostat Mounting
DIN Rail
Product Range
-
Thermostat Type
Programmable
Contact Rating
10A at 250VAC
Switching Temperature
-
Switching Current Max
10A
Thermostat Terminals
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102967
Product traceability