Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01172.0-01
Order Code1695621
Product RangeZR 011 Series
Technical Datasheet
562 In Stock
500 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 55.670 |
5+ | CHF 53.140 |
10+ | CHF 50.540 |
25+ | CHF 45.280 |
50+ | CHF 40.650 |
100+ | CHF 39.880 |
250+ | CHF 38.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01172.0-01
Order Code1695621
Product RangeZR 011 Series
Technical Datasheet
Transducer Function-
Thermostat TypeProgrammable
Reset Temperature-
Contact Rating5A at 250VAC, 10A at 250VAC
Switching Temperature-
Contact OperationNormally Open, Normally Closed
Switching Voltage Max250VAC
Switching Current Max10A
Thermostat MountingDIN Rail
Thermostat TerminalsPush In
Product RangeZR 011 Series
Product Range-
Technical Specifications
Transducer Function
-
Reset Temperature
-
Switching Temperature
-
Switching Voltage Max
250VAC
Thermostat Mounting
DIN Rail
Product Range
ZR 011 Series
Thermostat Type
Programmable
Contact Rating
5A at 250VAC, 10A at 250VAC
Contact Operation
Normally Open, Normally Closed
Switching Current Max
10A
Thermostat Terminals
Push In
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10206