Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01141.0-00
Order Code645850
Product RangeKTS 011 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTEGO
Manufacturer Part No01141.0-00
Order Code645850
Product RangeKTS 011 Series
Technical Datasheet
Thermostat TypeProgrammable
Thermostat Set Point0°C to +60°C
Reset Temperature-
Contact Rating10A at 250VAC
Switching Temperature-
Contact OperationNormally Open
Switching Voltage Max120VAC
Load TypeResistive
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeKTS 011 Series
Product Overview
01141.0-00 is a small compact thermostat.
- Large setting range, small size, simple to mount, high switching performance
- 7K (±4K tolerance) switch temperature difference
- Thermostatic bimetal sensor element
- Snap-action contact type, <gt/> 100,000 cycles service life
- Maximum inrush current AC is 16A for 10sec
- Plastic according to UL94 V-0, light grey casing
- Dimension is 60 x 33 x 43mm
- Operating/storage temperature range from -45 to +80°C
- IP20 protection type
- 0 to +60°C setting range
Technical Specifications
Thermostat Type
Programmable
Reset Temperature
-
Switching Temperature
-
Switching Voltage Max
120VAC
Switching Current Max
15A
Thermostat Terminals
-
SVHC
Lead (16-Jan-2020)
Thermostat Set Point
0°C to +60°C
Contact Rating
10A at 250VAC
Contact Operation
Normally Open
Load Type
Resistive
Thermostat Mounting
DIN Rail
Product Range
KTS 011 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054