Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No67.9770-100-21
Order Code2828808
Product RangeXLSS-58 Series
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.410 |
5+ | CHF 22.110 |
10+ | CHF 21.000 |
20+ | CHF 20.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No67.9770-100-21
Order Code2828808
Product RangeXLSS-58 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BBNC Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating-
Voltage Rating1kV
Product RangeXLSS-58 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
67.9770-100-21 is a BNC safety test lead with BNC male connector on both ends.
- Nickel plated BNC connector shield
- Touch protected 50Ω impedance coaxial safety test lead
- 1m length
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
BNC Plug
Lead Length - Metric
1m
Current Rating
-
Product Range
XLSS-58 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006