Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No65.3304-21,+ -22,+-23,+ -24,+ -25,+ -29
Order Code1085518
Product RangeMLB2,0-R Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.970 |
5+ | CHF 21.880 |
10+ | CHF 20.740 |
20+ | CHF 20.220 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
CHF 24.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No65.3304-21,+ -22,+-23,+ -24,+ -25,+ -29
Order Code1085518
Product RangeMLB2,0-R Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourBlack, Blue, Green, Red, White, Yellow
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeMLB2,0-R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MLB2,0-R series insulated Ø2mm Panel Receptacle with gold-plating and spring-loaded Multilam™ accepting rigid Ø2mm plugs with rigid insulating sleeve. The receptacles are surface-mounted or assembled flush into predrilled panels of plastic and metal.
- Round connecting pin Ø1.9mm or solder connection
Applications
Industrial
Technical Specifications
Gender
Receptacle
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
MLB2,0-R Series
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
Black, Blue, Green, Red, White, Yellow
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013