Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No63.9354.21
Order Code1677195
Product RangeKS2-12L/A Series
Technical Datasheet
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.540 |
5+ | CHF 7.180 |
10+ | CHF 6.810 |
20+ | CHF 5.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No63.9354.21
Order Code1677195
Product RangeKS2-12L/A Series
Technical Datasheet
No. of Positions2Ways
Accessory TypeJumper
Pitch Spacing12mm
For Use WithBL2-12/20/A socket strips
Product RangeKS2-12L/A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 63.9354.21 is an insulated Jumper Plug, rigid socket in handling part, gold-plated nickel contact terminal. Suitable for BL2-12/20/A socket strip.
- 10A Current rating
- 33VAC Voltage rating
- 70VDC Voltage rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Pitch Spacing
12mm
Product Range
KS2-12L/A Series
Accessory Type
Jumper
For Use With
BL2-12/20/A socket strips
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046