Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No61.7614-22
Order Code3170330
Product RangeSiliStrom Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 226.760 |
5+ | CHF 195.120 |
10+ | CHF 158.300 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 226.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7614-22
Order Code3170330
Product RangeSiliStrom Series
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourRed
Wire Gauge6AWG
Conductor Area CSA16mm²
Reel Length (Imperial)32ft
Reel Length (Metric)10m
Operating Temperature Max90°C
No. of Max Strands x Strand Size4116 x 0.07mm
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter10mm
Approval Specification-
Product RangeSiliStrom Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61.7614-22 is a 10m red Multistrand Wire with 6AWG conductor, silicone rubber jacket and copper conductor. This SILI-S wire features good age resistance, high impact value, maximum elongation and tear strength, halogen-free and thus environment-friendly with 1500V rated voltage.
- CPR: Not Yet Qualified
- Highly flexible stranded wire with reinforced insulation, super-fine Cu strand
- 60 shore A Hardness
- 18 to 20kV/mm Dielectric strength
- -50 to +150°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
6AWG
Reel Length (Imperial)
32ft
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
10mm
Product Range
SiliStrom Series
Jacket Colour
Red
Conductor Area CSA
16mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
4116 x 0.07mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 61.7614-22
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.34