Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No24.0231-1
Order Code152732
Product RangeSPP4 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0231-1
Order Code152732
Product RangeSPP4 Series
Technical Datasheet
Test Probe Type-
Test Probe Functions-
Accuracy-
For Use With-
Product RangeSPP4 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 24.0231-1 is a Test Probe with tapered stainless steel rigid needle. Handle guard chamfered on both sides. It comes with Ø4mm rigid socket in handle accepting spring-loaded Ø4mm plugs with rigid insulating sleeve. It is supplied with protective cap.
Applications
Test & Measurement
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
SPP4 Series
Test Probe Functions
-
For Use With
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022