Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.3020-22
Order Code1085482
Product RangeSLB4-G Series
Technical Datasheet
424 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.210 |
5+ | CHF 17.710 |
10+ | CHF 16.790 |
20+ | CHF 16.380 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CHF 20.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.3020-22
Order Code1085482
Product RangeSLB4-G Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLB4-G Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SLB4-G series from Multi-Contact are 4mm rigid panel mount binding post sockets. These panel mount sockets accept spring loaded Ø 4mm plugs with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal etc.
- CAT III measurement category
- Gold plated machined brass contacts
- Threaded bolt M4 and soldering hole connection
- Rated voltage of 1000V
- Rated current of 32A
- Available in variety of colours
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLB4-G Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03