Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.0050-25
Order Code1085468
Product RangeLB2-IF Series
Technical Datasheet
132 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.950 |
5+ | CHF 15.020 |
10+ | CHF 14.390 |
20+ | CHF 13.650 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 16.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0050-25
Order Code1085468
Product RangeLB2-IF Series
Technical Datasheet
GenderJack
Connector MountingScrew Mount
Current Rating10A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourGreen
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product RangeLB2-IF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LB2-IF series insulated Ø2mm Socket with spring-loaded Multilam™. This socket can be screw-mounted in pre-drilled panels.
- Can be screw-mounted in predrilled panels
Applications
Industrial
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
LB2-IF Series
Connector Mounting
Screw Mount
Voltage Rating
60V
Connector Colour
Green
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007