Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No22.1054
Order Code4555457
Product RangeSA404 Series
Technical Datasheet
344 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.570 |
5+ | CHF 12.020 |
10+ | CHF 11.530 |
20+ | CHF 10.920 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CHF 13.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.1054
Order Code4555457
Product RangeSA404 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating50A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeSA404 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
22.1054 is a gold plated, brass banana plug with a hand drawn, copper alloy contact cage and M3 internal thread.
- Continuously monitors the path-to-ground integrity of one operator and one ESD worksurface
- 0.3mohm contact resistance
- 150°C maximum operating temperature
Technical Specifications
Gender
Plug
Current Rating
50A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SA404 Series
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998