Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No22.1004 + 22.2030-22
Order Code1085489
Product RangeSLS205 Series
Technical Datasheet
120 In Stock
135 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.810 |
5+ | CHF 9.580 |
10+ | CHF 9.190 |
20+ | CHF 8.710 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CHF 10.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.1004 + 22.2030-22
Order Code1085489
Product RangeSLS205 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product RangeSLS205 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 22.1004 + 22.2030-22 is a Ø2mm Stackable Plug with 22.2030 red insulator, gold-plated beryllium copper contact terminal. The 22.1004 is a Ø2mm stackable plug with spring loaded Multilam for self-assembly of test leads.
- 30VAC Voltage rating
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
SLS205 Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 22.1004 + 22.2030-22
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031