Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTATUS
Manufacturer Part NoSEM710PM2/DP/C/9
Order Code4266782
Product RangeSEM710PM Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 161.320 |
5+ | CHF 155.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 161.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM710PM2/DP/C/9
Order Code4266782
Product RangeSEM710PM Series
Technical Datasheet
Pressure TypeSealed Gauge
Pressure Port TypeBSPP Male
Operating Pressure Min-1bar
Operating Pressure Max9bar
Pressure Port Size1/4"
Transducer Connection / Termination-
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeSEM710PM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
-1bar
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-30°C
Product Range
SEM710PM Series
Pressure Port Type
BSPP Male
Operating Pressure Max
9bar
Transducer Connection / Termination
-
Supply Voltage Max
-
Output Interface
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001