23 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 223.910 |
Product Information
Product Overview
The SEM1600VI is a smart powered Process Signal Isolator/Conditioner that accepts any voltage signal between (-50 and 50) VDC or any current signal between (-50 and 50) mA. The output stage offers either voltage, bipolar voltage or current re-transmission signals. The retransmission signal can be ranged to a scale anywhere within the input process range. A transmitter power supply is provided on both input and output meaning the products can accept sink or source applications. There are a number of free software tools available including 22 segment user linearization/profiling, maths functions and input signal damping. These enable you to configure the product exactly to your requirements.
- (-50 to 50)V or (-50 to 50)mA input
- Current, voltage or bipolar voltage output
- Current sink and source on input and output
- Powered (10 to 32)VAC/(10 to 48)VDC supply
- 22 segment linearization
- Configuration using USB port
Applications
Automation & Process Control
Technical Specifications
Current, Voltage
1Channels
-
-
Isolated
No SVHC (21-Jan-2025)
Current, Voltage
-
48VDC
DIN Rail
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate