Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 223.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 223.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM1600T
Order Code2445896
Technical Datasheet
Signal Conditioner InputRTD, Thermocouple
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage48VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SEM1600T is a SMART RTD/resistance/slide wire Signal Conditioner accepts resistance or mV signals from RTD, Slide-wire or Thermocouple sensors. The flexible design allows the use of any resistive sensor within the range of (10 to 10500) Ohms. Including Pt100, 500, 1000, Ni or Cu sensors, slide wire sensors up to 100 K0 and 13 different thermocouple types. Other sensor characteristics or your own 22 point linearization characteristic (for slide-wire, linear resistance or mV) can be downloaded into the product enabling you to adapt it exactly to your application.
- Suitable for RTD, thermocouple and slide wire sensors
- Current, voltage or bipolar voltage output
- Powered (10 to 32)VAC/(10 to 48)VDC Supply
- 22 segment user linearization
- Sensor offset and output alignment
- Adjustable input filter
- USB programmable
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
RTD, Thermocouple
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (25-Jun-2025)
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
48VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07