Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 256.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 256.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM1600F
Order Code2445899
Technical Datasheet
Signal Conditioner InputFrequency
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy-
Output Accuracy-
Supply Voltage48VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dual or Single Universal Frequency Input(s) Plus Excitation
- Frequency (0.01 to 65000) Hz Or Counter (DC to 1000) Hz Modes
- Rate/Totalise, K Factor, M Factor, Maths Functions
- Second Input Acts As A Reset In Single Channel Mode
- Volt Free Contact Trip, Latched Trip or Pulse Output Actions
- Isolated Output For Current, Voltage or Bipolar Voltage
- AC/DC Power Supply
Technical Specifications
Signal Conditioner Input
Frequency
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
48VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07