Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUUSBHAUB6IN
Order Code3532659
Also Known AsGTIN UPC EAN: 0065030840989
Technical Datasheet
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.460 |
10+ | CHF 10.510 |
25+ | CHF 9.380 |
100+ | CHF 8.070 |
250+ | CHF 6.550 |
500+ | CHF 6.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUUSBHAUB6IN
Order Code3532659
Also Known AsGTIN UPC EAN: 0065030840989
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric0
Cable Length - Imperial5.9"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
High quality lead designed for connecting mobile devices to a PC through a standard USB port
- Ideal for data synchronisation and file transfers
- High speed transfer rates up to 480Mbps
- Aluminium-Mylar foil with braided shielding
- Durable PVC construction
Contents
Contents: Cable only
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
5.9"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
0
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016