Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 20.210 |
Product Information
Product Overview
USBA-BLUETOOTH-V5-C2 is a compact USB Bluetooth 5.0 adapter class 2 connects to multiple devices at once and up to 33ft (10m). Add the functionality to a computer with this USB Bluetooth dongle or replace a broken built-in Bluetooth radio. Using this USB Bluetooth adapter, you can easily connect to a multitude of devices such as keyboards, mice, cell phones, tablets, headphones, smartwatches, etc. with reliable data transfer, audio streaming, and data sync. This USB Bluetooth receiver is compatible with all previous Bluetooth revisions (4.0, 3.0, 2.0, and 1.0). Support of Bluetooth EDR and Bluetooth Low Energy (BLE) saves battery life when using a laptop and a compatible BLE device. This Bluetooth dongle for PC is built around the RTL8761B chipset that offers native support using the latest Windows and Linux versions. Supports some of the most common profiles such as A2DP and PAN.
- Designed and built for IT professionals
- 2Mbps maximum data transfer
Contents
1 x USB to Bluetooth V5.0 adapter, 1 x quick-start guide.
Technical Specifications
USB Bluetooth Adapter
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate