Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3AAEXT3M
Order Code4540524
Product RangeStartech USB3AAEXT
Also Known AsGTIN UPC EAN: 0065030846295
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 116.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 116.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3AAEXT3M
Order Code4540524
Product RangeStartech USB3AAEXT
Also Known AsGTIN UPC EAN: 0065030846295
Technical Datasheet
Connector to ConnectorUSB Type A Plug to USB Type A Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeStartech USB3AAEXT
SVHCNo SVHC (21-Jan-2025)
Product Overview
All-in-one 3m extension cable for overcoming the distance limitation of USB. The extension cable incorporates an active circuit to provide power and data for USB 3.0 devices, and multiple cables can be daisy-chained for even longer runs.
- Supports full USB 3.0 transfer speeds up to 5Gb/s
- Multiple cables can be daisy-chained for additional extension, up to a maximum range of 20m
- Fully shielded for error-free connection
- Backwards compatible with USB 2.0 devices
- Integrated LED indicator for connection status
- Plug & play, no drivers required
- Powered by USB connection, includes universal power adaptor if necessary
- 2 Year manufacturer warranty
Contents
Extension lead and AC adaptor
Technical Specifications
Connector to Connector
USB Type A Plug to USB Type A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
Startech USB3AAEXT
Cable Length - Metric
3m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37