Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB31C5C1M
Order Code4339223
Also Known AsGTIN UPC EAN: 0065030863933
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31C5C1M
Order Code4339223
Also Known AsGTIN UPC EAN: 0065030863933
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
- Compatible with Thunderbolt™ 3 ports
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USB31C5C1M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06