Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB31000SA
Order Code4291986
Also Known AsGTIN UPC EAN: 0065030862035
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31000SA
Order Code4291986
Also Known AsGTIN UPC EAN: 0065030862035
Technical Datasheet
Networking InterfaceRJ45
Convert FromUSB 3.0 Type A Plug
Convert ToRJ45 Jack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Compact and portable, the Startech USB31000SA network adaptor is the ideal accessory for your laptop. Providing fast, reliable network access for your device, this adaptor offers an external Gigabit RJ45 connection from a USB 3.0 port. The adaptor chipset provides native driver support, so you don't have to worry about installing additional software and no power supply is necessary because it's powered directly from the USB port.
- Compact USB to Ethernet adaptor for donnecting to a wired network
- Stylish, high quality aluminium housing with silver finish
- Designed to complement MacBook and Chromebook devices
- Provides a Full Duplex Gigabit Ethernet connection
- Supports Jumbo Frames up to 9K and auto MDIX
- Powered directly by the USB 3.0 connection
- Supports Windows XP/Vista/7/8/10/11 & 11ARM, Server 2003-2022, macOS 10.7-10.15, 11/12/13/14/15, Linux 2.6.25+ (LTS only) and Chrome OS
- 2 Year manufacturer warranty
Notes
Note: Jumbo Frames are no longer supported in macOS. VLAN tagging is currently not supported in macOS.
Technical Specifications
Networking Interface
RJ45
Convert To
RJ45 Jack
SVHC
No SVHC (21-Jan-2025)
Convert From
USB 3.0 Type A Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026