Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUNIVCS-LAPTOP-LOCK
Order Code4632351
Also Known AsGTIN UPC EAN: 0065030911672
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 50.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUNIVCS-LAPTOP-LOCK
Order Code4632351
Also Known AsGTIN UPC EAN: 0065030911672
Technical Datasheet
Ergonomic-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
A simple and effective solution for securing your computer and detering theft. The UNIVCS-LAPTOP-LOCK features a 3-in-1 adjustable locking system that is suitable for K-Slot, Nano and Noble Wedge lock slots for maximum compatibility. The simple & effective keyless design incorporates a serialised four digit combination lock and a cut-resistant carbon steel cable to enhance device security.
- Adjustable lock tip that is compatible with Kensington K-Slot, Kensington nano and Noble Wedge lock slots
- Serialised combination lock with pre-set code allows for streamlined security management for IT staff
- Lock can withstand pull force of 91.6kg (K-Slot), 74.6kg (Nano) and 50kg (Noble Wedge)
- Full motion lock design with 360° ball joint and elbow joint with 90° pivot to minimise strain on the locking slot
- 2m Cut-resistant carbon steel cable provides plenty of reach whilst secured
- Future-proof lock design comes with spacers to ensure a better fit on different devices
- Includes hook and loop strap for storage
- 2 Year manufacturer warranty
Notes
Note: Pull force values may vary if security slots do not comply with the design standards of the respective manufacturers.
Technical Specifications
Ergonomic
-
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15