Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV565UTPUGB
Order Code3957270
Also Known AsGTIN UPC EAN: 0065030834490
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 266.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 266.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV565UTPUGB
Order Code3957270
Also Known AsGTIN UPC EAN: 0065030834490
Technical Datasheet
Extender TypeUSB & VGA over Ethernet
Product Range-
SVHCTo Be Advised
Product Overview
This USB VGA console extender is ideal for monitoring computer controlled equipment in a factory or warehouse setting, enabling the use of one or more servers from a remote location.
- Enables you to control a server, computer or multiple computers, connected through a KVM switch, over a standard Cat5 or Cat6 UPT network connection
- PC connection cables are included for a ready out of the box solution
- Use your existing keyboard, mouse and monitor to access both the server room and your office computer, saving space and avoiding the need for a dedicated remote
- Simple installation using industry standard UTP network cable, this product is TAA compliant
- Maximum transfer distance: 150m and MTBF 126,000 hours
- Supported resolutions: 1280x1024 @ 100m & 1024x768 @ 150m
- Dimensions (HxWxD): 20x155x75mm
- 2 Year manufacturer warranty
Contents
Host unit, remote unit, 2x 2-in-1 USB VGA KVM cables, 2 packs of rubber feet, power adaptor and user guide
Technical Specifications
Extender Type
USB & VGA over Ethernet
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36