Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 129.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 129.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV211HDUA4K
Order Code4068256
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection1x HDMI Socket, 2x USB A Socket, 2x 3.5mm Audio Plug
Output Connection2x HDMI Plug, 2x USB A Plug, 4x 3.5mm Audio Plug
Product Range-
SVHCTo Be Advised
Product Overview
Easily control 2 computers from a single HDMI display with support for 4K resolutions. Features switching software, hotkeys and a remote switch with integrated 1.5m cable for easy PC selection
- Space saving design with integrated cables
- Supports resolutions up to 4K UHD @60Hz
- Stereo audio support via 3.5mm audio cables
- USB powered, no external PSU required
- OS independent design, works with Windows PCs and Macs (an adaptor may be required)
- Switching software supports Windows XP/Vista/7/8/10 and Mac OS 10.6-10.9
- 2 Year manufacturer warranty
Contents
KVM switch and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2x HDMI Plug, 2x USB A Plug, 4x 3.5mm Audio Plug
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
1x HDMI Socket, 2x USB A Socket, 2x 3.5mm Audio Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.524