Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 329.490 |
Product Information
Product Overview
The Startech ST2000SPEXI PCI-Express Quad Port Gigabit Network Card lets you add four Gigabit Ethernet ports to a desktop computer through a single PCI-Express slot. Each port is fully compatible with IEEE 802.3/u/ab standards for 10/100/1000Mb/s auto-negotiation. The network card is based on the high-performance Intel® I350-AM4 chipset, which offers several advanced driver options including IEEE 802.3ad link aggregation support, enabling you to add additional bandwidth to your system. The card also features Jumbo Frame support, Full Duplex operation and 802.1q VLAN tagging to create an efficient network configuration. For added versatility, the controller card is equipped with a standard profile bracket and includes a low-profile bracket for installation in small form-factor computers.
- Provides four 10/100/1000Mb/s compatible Gigabit Ethernet ports
- Fully Compliant with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE802.3ad (link aggregation) and supports IEEE 802.1Q VLAN tagging
- Jumbo Frame support up to 9k
- Supports Wake-on-LAN (WoL) remote wake-up
- Intel® Virtualisation Technology (VT-c) reduces latency and increases throughput
- Four lane PCI-Express x4 interface, compatible with PCI-Ex 2.1 base specification
- Supports Windows 7/8/10/11, Server 2008/2012/2016/2019/2022 and Linux 2.4.x+ (LTS only)
- 2 Year manufacturer warranty
Contents
Network card, LP bracket and user guide
Technical Specifications
PCI Express
No SVHC (23-Jan-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate