Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 249.540 |
Product Information
Product Overview
ST1030USBM is a TAA compliant 10-port industrial USB 3.2 Gen 1 hub gives you the scalability you need in harsh industrial environments, product and repair labs, conference rooms or office workstations. With its rugged industrial grade metal housing, it is designed to meet the advanced requirements of connecting a high number of devices in factories and office environments. This industrial USB hub delivers reliable performance with metal, heavy-duty housing. It supports wide-range 7-24V DC terminal block input, giving you the flexibility to power the hub as required, based on your own power input capabilities. Perfect for factory environments, the rugged hub also supports a wide operating temperature range (0°C to 70°C) and offers surge and ESD protection to each USB port, which can help prevent damage to your connected devices. Designed for a high volume of connections, this robust USB 3.2 Gen 1 hub offers ten connection ports, for connecting more USB devices and peripherals.
- Equipped with ten well spaced USB-A ports for easy access
- 15kV air / 8kV contact ESD protection and 350W surge protection across all ports
- Wide operating temperature range (0°C to 70°C) for use in demanding environments
- Supports battery charging spec 1.2, delivers up to 2.4A on each port with up to max 50W draw total
- SuperSpeed USB 3.0 transfer speeds up to 5Gb/s and backwards compatible with USB 2.0
- Powered by 7-24V DC terminal block input
- Built-in wall mounting brackets and DIN mount rails included
- OS independent, no software or drivers required
- Dimension (HxWxD) is 31x56x198mm
- 2 year manufacturer warranty and free lifetime technical support
Contents
Hub, terminal block, USB cable, DIN rail mounting kit and user guide.
Technical Specifications
10Ports
-
Mains Powered
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate