Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSAT32M225
Order Code3957211
Also Known AsGTIN UPC EAN: 0065030855600
Technical Datasheet
2 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSAT32M225
Order Code3957211
Also Known AsGTIN UPC EAN: 0065030855600
Technical Datasheet
Accessory TypeAdapter Card
Drive InterfaceSATA
Product Range-
SVHCTo Be Advised
Product Overview
- Convert an M.2 SSD drive into a 2.5" SSD drive
- Utilise M.2 speeds to increase system performance
- Backup or retrieve data from an M.2 drive with a standard SATA computer
- Open-frame bracket for maximum heat dissipation
- 2.5" SATA Form factor for 7mm or larger bays
- Supports full length M.2 SSD drives
- Compliant with SATA 6Gb/s data rates
- 2 Year manufacturer warranty
Contents
M.2 SSD adaptor, mounting kit and user guide
Technical Specifications
Accessory Type
Adapter Card
Product Range
-
Drive Interface
SATA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1