Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoR2CCR-30C-USB-CABLE
Order Code4068368
Also Known AsGTIN UPC EAN: 0065030895835
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoR2CCR-30C-USB-CABLE
Order Code4068368
Also Known AsGTIN UPC EAN: 0065030895835
Technical Datasheet
Connector to ConnectorType C Plug to 90° Type C Plug
Cable Length - Metric0.3m
Cable Length - Imperial11.8"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Heavy duty charging lead with a right angled USB-C plug for convenient charging. The cable is reinforced with aramid fiber to protect the cable against damage caused by frequent bends.
- Durable TPE cable and strain relief complete with aramid fiber reinforcement
Technical Specifications
Connector to Connector
Type C Plug to 90° Type C Plug
Cable Length - Imperial
11.8"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
0.3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017554