Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoR2ACR-15C-USB-CABLE
Order Code4068363
Also Known AsGTIN UPC EAN: 0065030897624
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoR2ACR-15C-USB-CABLE
Order Code4068363
Also Known AsGTIN UPC EAN: 0065030897624
Technical Datasheet
Connector to ConnectorType A Plug to 90° Type C Plug
Cable Length - Metric0.15m
Cable Length - Imperial5.9"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Heavy duty charging lead with a right angled USB-C plug for convenient charging. The cable is reinforced with aramid fiber to protect the cable against damage caused by frequent bends.
- Durable TPE cable and strain relief complete with aramid fiber reinforcement
Technical Specifications
Connector to Connector
Type A Plug to 90° Type C Plug
Cable Length - Imperial
5.9"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
0.15m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083