Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPR42GI-NETWORK-CARD
Order Code4415608
Also Known AsGTIN UPC EAN: 0065030898157
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 316.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 316.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPR42GI-NETWORK-CARD
Order Code4415608
Also Known AsGTIN UPC EAN: 0065030898157
Technical Datasheet
Networking InterfaceRJ45
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech PR42GI-NETWORK-CARD is a quad-port 2.5GbE network interface card that features independent Intel I225-V chipsets for each port complete with Intel vPro technology to enhance performance and data integrity across connections. The variable multispeed options enables support for both new and legacy network hardware. The card lets you utilise existing Cat5e or Cat6 cabling infrastructure while adding NBASE-T (802.3bz) compatibility for seamless integration.
- Multi-Gigabit connectivity supports 10Mb/s, 100Mb/s, 1Gb/s & 2.5Gb/s
- 2.5GBASE-T & NBASE-T support ensures compatibility with modern equipment
- Advanced feature set including VLAN tagging, 9K jumbo frame and PXE Boot
- Dedicated Intel I225-V chipsets to enhance performance and data integrity
- Intel® vPro™ technology for remote management and troubleshooting capabilities
- Built-in heatsink ensures controller chips stay cool for optimal performance
- Optional low profile bracket included
- Supports Windows 10/11 & Server 2019/2022 and Linux 5.8.x+ (LTS only)
- 2 Year manufacturer warranty
Contents
Card, LP bracket and user guide
Technical Specifications
Networking Interface
RJ45
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2