Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoPM1115U2
Order Code4339208
Also Known AsGTIN UPC EAN: 0065030855174
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 87.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 87.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPM1115U2
Order Code4339208
Also Known AsGTIN UPC EAN: 0065030855174
Technical Datasheet
Product Range-
Plug TypeNA, JP, UK, EU, ANZ
SVHCNo SVHC (21-Jan-2025)
Product Overview
Share a USB printer with multiple users on your network. Supports Line Printer Remote (LPR) internet printing protocol and Bonjour Print Services. Compatible with most standard USB printers.
- Simple setup and configuration with Windows based program or web-based management
- Complies with IEEE 802.3/802.3u standards
- Maximum distance: 100m
- Software supports Win XP/7/8/RT and Mac OS X
- Connections: 1x 10/100 RJ45, 1x USB
- Dimensions (HxWxD): 23x54x53mm
- 2 Year manufacturer warranty
Contents
Contents: Print server, ac adaptor (UK/EU/NA/AU), Ethernet cable, software and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Plug Type
NA, JP, UK, EU, ANZ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31